SPST dry reed switch featuring a 200VDC voltage rating and 0.5A current capacity. Designed for surface mount applications with straight gull wing terminations, this component operates within a temperature range of -40°C to 125°C. Packaged in tape and reel for efficient assembly, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coto CT10-1030-G2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto CT10-1030-G2 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CT10 |
| Switch Type | Dry Reed |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 140V |
| RoHS | Compliant |
Download the complete datasheet for Coto CT10-1030-G2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.