Coto CT10-1030-G4 technical specifications.
| Package/Case | Molded |
| Color | Red |
| Contact Material | Ruthenium |
| Max Current Rating | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 200V |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CT10 |
| Switch Type | Dry Reed |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 140V |
| RoHS | Compliant |
Download the complete datasheet for Coto CT10-1030-G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
