
Surface mount dry reed switch featuring a normally open (N.O.) SPST contact configuration. Rated for 500mA contact current and 500mA current rating, with a maximum switching capacity of 10VA. Operates at up to 140VAC and 200VDC, with a contact resistance of 200mOhm. Molded package with gull wing termination, supplied on tape and reel.
Sign in to ask questions about the Coto CT10-1530-G1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto CT10-1530-G1 technical specifications.
| Package/Case | Molded |
| Contact Current Rating | 500mA |
| Current Rating | 500mA |
| Height | 2.92mm |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CT10 |
| Switch Type | Dry Reed |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Coto CT10-1530-G1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
