Coto CT10-1540-A2 technical specifications.
| Body Length | 12.8mm |
| Length | 12.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CT10 |
| Termination | Axial |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto CT10-1540-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.