
Surface mount dry reed switch featuring a normally open (N.O.), single-pole, single-throw (SPST) configuration. This component offers a 500mA contact current rating and a 140VAC/200VDC voltage rating, with a maximum power handling of 10VA. Constructed with ruthenium contacts and a molded package, it operates within a temperature range of -40°C to 125°C and exhibits a contact resistance of 200mOhm. Packaged on tape and reel for automated assembly.
Sign in to ask questions about the Coto CT10-1540-G1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto CT10-1540-G1 technical specifications.
| Package/Case | Molded |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Current Rating | 500mA |
| Height | 2.92mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 16.38mm |
| Series | CT10 |
| Switch Type | Dry Reed |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 200V |
| Width | 11.6mm |
| RoHS | Compliant |
Download the complete datasheet for Coto CT10-1540-G1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
