Coto CT10-1540-G4 technical specifications.
| Body Length | 12.8mm |
| Package/Case | Molded |
| Contact Current Rating | 500mA |
| Length | 12.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CT10 |
| Switch Type | Dry Reed |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto CT10-1540-G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.