
Surface mount reed switch with SPST throw configuration, rated for 200V DC and 500mA. Features a molded body with gull wing terminations, measuring 11.6mm in length and 2.92mm in height. Operates within a temperature range of -40°C to 125°C. This RoHS compliant component is supplied on cut tape, 2K per reel.
Coto CT10-2540-G1 technical specifications.
| Body Length | 11.6mm |
| Package/Case | Molded |
| Current Rating | 500mA |
| Height | 2.92mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CT10 |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Coto CT10-2540-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
