
This Coto COTOMOS solid state relay features a DIP package with PC pin termination, suitable for applications up to 85°C and 1.5kV isolation voltage. It can handle a forward current of 50mA and a load current of 2A. The relay is available in a package quantity of 50, packaged in rail or tube packaging. It is compliant with RoHS regulations, but the status of Reach SVHC compliance is unknown.
Coto CT147 technical specifications.
| Package/Case | DIP |
| Forward Current | 50mA |
| Isolation Voltage | 1.5kV |
| Load Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | COTOMOS™ |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto CT147 to view detailed technical specifications.
No datasheet is available for this part.