
The DSS41A12 is a 12V 12mA non-latching reed relay with a coil resistance of 1kR and a contact current rating of 500mA. It features a single pole single throw (SPST) configuration and is mounted through a SIP package. The relay operates within a temperature range of -40°C to 85°C and is compliant with RoHS standards. The DSS41A12 has an operate time of 0.5ms and a release time of 0.5ms, making it suitable for various electromechanical applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coto DSS41A12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto DSS41A12 technical specifications.
| Package/Case | SIP |
| Coil Current | 12mA |
| Coil Resistance | 1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 0.5ms |
| Packaging | Rail/Tube |
| Release Time | 0.5ms |
| RoHS Compliant | Yes |
| Series | DSS4 |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto DSS41A12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
