The FR2 Series 0.3pF SMD/SMT SPST Reed Switch from Coto features a capacitance of 0.3pF and a maximum current rating of 500mA. It is designed for surface mount and through hole mounting and is compliant with ROHS regulations. The switch operates within a temperature range of -40°C to 125°C and has a maximum voltage rating of 200V. The FR2 Series Reed Switch has an operate time of 0.5ms and a release time of 0.2ms.
Sign in to ask questions about the Coto FR2S1015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto FR2S1015 technical specifications.
| Capacitance | 0.3pF |
| Package/Case | SMD/SMT |
| Contact Material | Ruthenium |
| Max Current Rating | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 200V |
| Mount | Surface Mount, Through Hole |
| Operate Time | 0.5ms |
| Package Quantity | 500 |
| Packaging | Bulk |
| Release Time | 0.2ms |
| RoHS Compliant | Yes |
| Series | FR2 |
| Termination | Axial |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto FR2S1015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
