The FR2 Series SPST Switch features a capacitance of 0.3pF and operates within a temperature range of -40°C to 125°C. It is designed for surface mount applications with an axial termination. The switch has a fast operate time of 0.5ms and a release time of 0.2ms.
Sign in to ask questions about the Coto FR2S2030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coto FR2S2030 technical specifications.
| Capacitance | 0.3pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 0.5ms |
| Packaging | Bulk |
| Release Time | 0.2ms |
| Series | FR2 |
| Termination | Axial |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Coto FR2S2030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
