
Electromechanical Relay, 52VDC (Coil), 210mW (Coil), Random
Checking distributor stock and pricing after the page loads.
| Coil Current | 8.79mA |
| Coil Resistance | 2.73kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Mercury |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -38°C |
| Mount | Through Hole |
| Operate Time | 1.25ms |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HG |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 9.2g |
| RoHS | Compliant |