The Coto MRB6A12 is a 6-position single-pole single-throw reed relay with a contact arrangement of 6PST-NO. It operates at a DC coil voltage of 12VDC and a coil current of 57.1mA with a coil resistance of 210 ohms. The relay has a maximum pick-up voltage of 9VDC and provides isolation across contacts of 250VDC and 250VAC. It can switch a maximum AC voltage of 200V and a maximum DC voltage of 200V, with a maximum switching current of 0.5A and a maximum switching power of 10W. The relay has an electrical life of 500 million operations and an operate time of 1ms. It is designed to operate within a temperature range of -20 to 85 degrees Celsius and is mounted through a hole with a PC pin termination style and 14 terminals in a DIP package.
Checking distributor stock and pricing after the page loads.
| Type | Dry |
| Contact Arrangement | 6PST-NO |
| DC Coil Voltage | 12V |
| Coil Current | 57.1mA |
| Coil Resistance | 210Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Isolation Across Contacts | 250VDC(Min)|250VAC(Min) |
| Maximum AC Switching Voltage | 200V |
| Maximum DC Switching Voltage | 200V |
| Maximum Switching Current | 0.5A |
| Maximum Switching Power | 10W |
| Electrical Life | 500MCycles |
| Operate Time | 1ms |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 14 |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |