
The MSS21A12B is a 12V reed relay with a coil current of 24mA and a coil resistance of 500 ohms. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The relay is mounted through a hole and has a throw configuration of SPST. It is packaged in a DIP case and is available in quantities of 100. The MSS21A12B is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Coto MSS21A12B technical specifications.
| Package/Case | DIP |
| Coil Current | 24mA |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 12V |
| Contact Material | Mercury |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 1.2ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Release Time | 1ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 1.5g |
| RoHS | Compliant |
No datasheet is available for this part.
