Coto MSS41A12 technical specifications.
| Package/Case | SIP |
| Coil Current | 24mA |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 12V |
| Contact Material | Mercury |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -38°C |
| Mount | Through Hole |
| Operate Time | 1.75ms |
| Package Quantity | 100 |
| Release Time | 1.5ms |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 2.4g |
| RoHS | Not Compliant |
Download the complete datasheet for Coto MSS41A12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
