The PRME15003AB is a dry reed relay with a single pole, single throw normally open contact arrangement. It has a DC coil voltage of 24V and a coil current of 120mA. The maximum pick-up voltage is 16VDC, and the relay provides 250VDC and 250VAC isolation across contacts. The relay can switch up to 200VAC and 200VDC, with a maximum switching current of 0.5A and a maximum switching power of 10W. It has an electrical life of 500 million operations and an operate time of 0.25 seconds. The relay is rated for operation between -40°C and 80°C and is mounted through a hole with a PC pin termination style.
Checking distributor stock and pricing after the page loads.
| Type | Dry |
| Contact Arrangement | SPST-NO |
| DC Coil Voltage | 24V |
| Coil Current | 120mA |
| Coil Resistance | 200Ohm |
| Maximum Pick-Up Voltage | 16VDC |
| Isolation Across Contacts | 250VDC|250VAC |
| Maximum AC Switching Voltage | 200V |
| Maximum DC Switching Voltage | 200V |
| Maximum Switching Current | 0.5A |
| Maximum Switching Power | 10W |
| Electrical Life | 500MCycles |
| Operate Time | 0.25ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 14 |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |