Reed Relay 5VDC 380Ohm 0.5A SPST-NO(9.61x7.62x6.71)mm THT Dry
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |