Dry Reed Relay, SPST, Momentary, 0.013A (Coil), 5VDC (Coil), 66mW (Coil), 0.5A (Contact), 200VDC (Contact), 0.0005MHz, DC Input, AC/DC Output, Through Hole-Straight Mount
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | PRME |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | Compliant |
| Military Spec | False |