
High-performance switching diode with a 1000V peak reverse repetitive voltage and 1A maximum continuous forward current at 55°C. Features a 2-pin DO-41 axial lead package (DO-204AL) with through-hole mounting. Offers a 30A peak non-repetitive surge current and a 75ns peak reverse recovery time. Operates across a wide temperature range from -65°C to 150°C.
Sign in to ask questions about the Cotra HER108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cotra HER108 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AL |
| Package/Case | DO-41 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5.21(Max) |
| Seated Plane Height (mm) | 2.72(Max) |
| Package Diameter (mm) | 2.72(Max) |
| Package Weight (g) | 0.3 |
| Mounting | Through Hole |
| Jedec | DO-204AL |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 1000V |
| Maximum Continuous Forward Current | 1@Ta=55CA |
| Peak Non-Repetitive Surge Current | 30A |
| Peak Forward Voltage | 1.7V |
| Peak Reverse Current | 5uA |
| Peak Reverse Recovery Time | 75ns |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -65 to 150°C |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Cotra HER108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.