
Switching diode with 400V peak reverse repetitive voltage and 1A maximum continuous forward current. Features a 2-pin axial lead package (DO-41, DO-204AL) with through-hole mounting. Offers a peak non-repetitive surge current of 30A and a peak forward voltage of 1.3V. Operating temperature range is -65°C to 150°C.
Sign in to ask questions about the Cotra SF16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cotra SF16 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DO-204-AL |
| Package/Case | DO-41 |
| Package Description | Axial Lead Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5.21(Max) |
| Seated Plane Height (mm) | 2.72(Max) |
| Package Diameter (mm) | 2.72(Max) |
| Package Weight (g) | 0.3 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | DO-204AL |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 400V |
| Maximum Continuous Forward Current | 1@Ta=55CA |
| Peak Non-Repetitive Surge Current | 30A |
| Peak Forward Voltage | 1.3V |
| Peak Reverse Current | 5uA |
| Peak Reverse Recovery Time | 50ns |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -65 to 150°C |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Cotra SF16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.