
The SF17 is a single switching diode with a peak reverse repetitive voltage of 500V and a maximum continuous forward current of 1A at 55C. It can handle a peak non-repetitive surge current of 30A and has a peak forward voltage of 1.5V. The diode has a peak reverse current of 5mA and a peak reverse recovery time of 50ns. The SF17 operates over a temperature range of -65C to 150C.
Sign in to ask questions about the Cotra SF17 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cotra SF17 technical specifications.
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 500V |
| Maximum Continuous Forward Current | 1@Ta=55CA |
| Peak Non-Repetitive Surge Current | 30A |
| Peak Forward Voltage | 1.5V |
| Peak Reverse Current | 5uA |
| Peak Reverse Recovery Time | 50ns |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -65 to 150°C |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Cotra SF17 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.