
The SR1100 is a single Schottky diode with a peak reverse repetitive voltage of 100V and a maximum continuous forward current of 1A. It can withstand a peak non-repetitive surge current of 30A and has a peak forward voltage of 0.8V. The operating temperature range is between -65C and 150C, making it suitable for a variety of applications. The SR1100 is a general purpose rectifier diode suitable for use in a range of electronic circuits.
Sign in to ask questions about the Cotra SR1100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cotra SR1100 technical specifications.
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 100V |
| Maximum Continuous Forward Current | 1A |
| Peak Non-Repetitive Surge Current | 30A |
| Peak Forward Voltage | 0.8V |
| Peak Reverse Current | 1000uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -65 to 150°C |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Cotra SR1100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.