Sign in to ask questions about the Cotra SR380 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cotra SR380 technical specifications.
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 80V |
| Maximum Continuous Forward Current | 3A |
| Peak Non-Repetitive Surge Current | 80A |
| Peak Forward Voltage | 0.85V |
| Peak Reverse Current | 1000uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -65 to 150°C |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Cotra SR380 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.