
General purpose current sense transformer for in-line mounting. Features lead-free construction and a free-hanging mount style. Supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CR Magnetics CR2550-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | CR2550 |
| Weight | 0.03lb |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR2550-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
