
Split core current sense transformer featuring wire lead termination and free hanging mount. Offers 515mR DC resistance and a 40mm height. This component is lead-free and RoHS compliant, supplied in bulk packaging.
CR Magnetics CR3110-3000 technical specifications.
| DC Resistance (DCR) | 515mR |
| Height | 40mm |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CR3100 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR3110-3000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
