
The CR4110-150 current sensor is a module with a current sensing capability of 150A and an accuracy of 0.5%. It operates within a temperature range of 0°C to 60°C and has a response time of 250ms. The sensor is packaged in a module format and is available in bulk packaging. It can be mounted on a panel or DIN rail and has a maximum supply current of 25mA.
Sign in to ask questions about the CR Magnetics CR4110-150 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CR Magnetics CR4110-150 technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 150A |
| Frequency | 20Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR4100 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR4110-150 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
