
The CR4110-30 is a 30A Hall effect current sensor with an accuracy of 0.5%. It is available in a module package and can be mounted on a panel or DIN rail. The sensor has a response time of 250ms and operates within a temperature range of 0-60°C. It is designed for use in AC and DC current applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CR Magnetics CR4110-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 30A |
| Frequency | 20Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR4100 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR4110-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
