
The CR4110S-30 is a current sensing module from CR Magnetics, featuring 30A current sensing capability with 0.5% accuracy. It is available in a module package, suitable for panel or DIN rail mounting. The device operates within a temperature range of 0 to 60°C. It is packaged in bulk and has a response time of 250ms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CR Magnetics CR4110S-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 30A |
| Frequency | 20Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR4100 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR4110S-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.