
The CR4110S-5 is a current sensor module with an accuracy of 0.5%. It features a current sensing range of 5A and a frequency response of 20Hz. The module is designed for panel or DIN rail mounting and operates within a temperature range of 0-60°C. The CR4110S-5 has a response time of 250ms and a maximum supply current of 25mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CR Magnetics CR4110S-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 5A |
| Frequency | 20Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR4100 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR4110S-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
