
The CR4110S-50 is a 50A Hall effect current sensor module with an accuracy of 0.5%. It features a response time of 250ms and operates within a temperature range of 0°C to 60°C. The module is designed for panel or DIN rail mounting and has a maximum supply current of 25mA. It is available in bulk packaging and is part of the CR4100 series.
Sign in to ask questions about the CR Magnetics CR4110S-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CR Magnetics CR4110S-50 technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 50A |
| Frequency | 20Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR4100 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR4110S-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
