The CR4111-10 is a current sensor with an accuracy of 0.5%. It features a module package and can be mounted on a panel or DIN rail. The sensor has a maximum operating temperature of 60°C and a minimum operating temperature of 0°C. It draws a maximum supply current of 25mA and has a response time of 250ms. The CR4111-10 is a single-channel current sensor suitable for AC & DC current measurements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CR Magnetics CR4111-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 10A |
| Frequency | 20Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR4100 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR4111-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.