The CR4111-5 is a current sensor with an accuracy of 0.5% and a maximum operating temperature of 60°C. It features a current sensing range of 5A and a response time of 250ms. The sensor is available in a module package with panel and DIN rail mount options. It is suitable for use in a variety of applications, including AC and DC current measurement.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CR Magnetics CR4111-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 5A |
| Frequency | 20Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR4100 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR4111-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.