The CR4111-50 is a current sensor module from CR Magnetics, offering an accuracy of 0.5%. It features a current sensing capability of 50A and operates within a temperature range of 0-60°C. The module is designed for panel or DIN rail mounting and has a response time of 250ms. It is available in bulk packaging and is part of the CR4100 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CR Magnetics CR4111-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 50A |
| Frequency | 20Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR4100 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR4111-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.