The CR4111-75 current sensor from CR Magnetics is a Hall effect device with an accuracy of 0.5%. It is available in a module package and can be mounted on a panel or DIN rail. The sensor has a maximum operating temperature range of 0-60°C and a maximum supply current of 25mA. It is designed for use in AC and DC current applications and has a response time of 250ms.
Sign in to ask questions about the CR Magnetics CR4111-75 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CR Magnetics CR4111-75 technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 75A |
| Frequency | 20Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR4100 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR4111-75 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.