The CR4111S-30 is a 30A Hall effect current sensor module with an accuracy of 0.5%. It is designed for panel or DIN rail mounting and operates within a temperature range of 0 to 60°C. The module has a response time of 250ms and a maximum supply current of 25mA.
CR Magnetics CR4111S-30 technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 30A |
| Frequency | 20Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR4100 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR4111S-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.