
The CR4120-100 current sensor from CR Magnetics offers an accuracy of 0.5% and can sense currents up to 100A. It operates within a temperature range of 0-60°C and has a response time of 250ms. The sensor is available in a module package and can be mounted on a panel or DIN rail. The CR4120-100 is designed for general use and has a maximum supply current of 40mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CR Magnetics CR4120-100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 100A |
| Frequency | 20Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Operating Supply Current | 25mA |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR4100 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR4120-100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
