The CR4120-25 is a current sensor with an accuracy of 0.5%. It is available in a module package and can be mounted on a panel or DIN rail. The sensor has a maximum operating temperature range of 0-60°C and a frequency response of 20Hz. The maximum supply current is 40mA and the response time is 250ms.
CR Magnetics CR4120-25 technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 25A |
| Frequency | 20Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR4100 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR4120-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.