The CR4120S-5 is a current sensor module with an accuracy of 0.5% and a maximum operating temperature of 60°C. It has a current sensing capability of 5A and a response time of 250ms. The module is packaged in a module case and is available in bulk packaging. It can be mounted on a panel or DIN rail. The CR4120S-5 is part of the CR4100 series and is suitable for use in a variety of applications.
CR Magnetics CR4120S-5 technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 5A |
| Frequency | 20Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR4100 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR4120S-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.