The CR4120S-75 is a 75A current sensor module with an accuracy of 0.5%. It operates over a temperature range of 0°C to 60°C and has a response time of 250ms. The module is packaged in a bulk format and can be mounted on a panel or DIN rail. It is designed for use in AC and DC current applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CR Magnetics CR4120S-75 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 75A |
| Frequency | 20Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 40mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR4100 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR4120S-75 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.