
The CR4150-30 is a 2-channel Hall effect current sensor with an accuracy of 0.5% and a current sensing range of 30A. It operates within a temperature range of 0-60°C and has a response time of 250ms. The sensor is designed for panel or DIN rail mounting and is available in bulk packaging. It is part of the CR4100 series and is suitable for AC and DC current measurement applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CR Magnetics CR4150-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Current Sensing | 30A |
| Frequency | 20Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 75mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 2 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR4100 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR4150-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
