
The CR4150-40 is a Hall effect current sensor with an accuracy of 0.5% and a current sensing range of 40A. It operates over a frequency range of 20Hz and is available in a bulk packaging option. The sensor is designed for use in panel or DIN rail mounting configurations. It is rated for a maximum operating temperature of 60°C and a minimum operating temperature of 0°C. The CR4150-40 is part of the CR4100 series.
Sign in to ask questions about the CR Magnetics CR4150-40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CR Magnetics CR4150-40 technical specifications.
| Accuracy | 0.5% |
| Current Sensing | 40A |
| Frequency | 20Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 75mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 2 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR4100 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR4150-40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
