The CR4150-75 is a 2-channel Hall effect current sensor with an accuracy of 0.5%. It can sense currents up to 75A and has a response time of 250ms. The sensor operates within a temperature range of 0-60°C and has a maximum supply current of 75mA. It is available in bulk packaging and can be mounted on a panel or DIN rail.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CR Magnetics CR4150-75 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Current Sensing | 75A |
| Frequency | 20Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 75mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 2 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR4100 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR4150-75 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.