The CR4160-50 is a 2-channel Hall effect current sensor with an accuracy of 0.5% and a maximum operating temperature of 60°C. It can sense currents up to 50A and has a response time of 250ms. The sensor is available in bulk packaging and can be mounted on a panel or DIN rail. The CR4160-50 is part of the CR4100 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CR Magnetics CR4160-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Current Sensing | 50A |
| Frequency | 20Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 70mA |
| Mount | Panel, DIN Rail |
| Number of Channels | 2 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR4100 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR4160-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.