The CR4210-150 is a 150A Hall effect current sensor with a module package and panel or DIN rail mount. It offers an accuracy of 0.5% and a response time of 250ms. The sensor operates within a temperature range of 0 to 60°C and is suitable for AC and DC current applications.
CR Magnetics CR4210-150 technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 150A |
| Frequency | 400Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR4200 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR4210-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.