The CR4210-2 is a 1-channel current sensor module with a sensing current of 2A and a response time of 250ms. It operates within a temperature range of 0°C to 60°C and is available in a module package suitable for panel or DIN rail mounting. The CR4210-2 is part of the CR4200 series and features an accuracy of 0.5%. It is packaged in bulk and is suitable for use in a variety of applications.
CR Magnetics CR4210-2 technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 2A |
| Frequency | 400Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR4200 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR4210-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.