The CR4210-5 is a 5A current sensor module with an accuracy of 0.5%. It is designed for panel or DIN rail mounting and operates within a temperature range of 0 to 60°C. The module has a response time of 250ms and is available in bulk packaging. It is part of the CR4200 series and is suitable for AC and DC current sensing applications.
CR Magnetics CR4210-5 technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 5A |
| Frequency | 400Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR4200 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR4210-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.