The CR4200 Series current sensor module from CR Magnetics features a high accuracy of 0.5% and a current sensing range of 50A. It operates within a temperature range of 0°C to 60°C and offers a response time of 250ms. The module is designed for panel or DIN rail mounting and is available in bulk packaging. It is suitable for use in AC and DC current applications.
CR Magnetics CR4211-50 technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 50A |
| Frequency | 400Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR4200 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR4211-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.