The CR4211S-2 is a 1-channel Hall effect current sensor with an accuracy of 0.5%. It features a module package with a current sensing range of 2A and operates at frequencies up to 400Hz. The sensor is designed for panel or DIN rail mounting and has a response time of 250ms. It is suitable for use in environments with temperatures ranging from 0 to 60°C.
CR Magnetics CR4211S-2 technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 2A |
| Frequency | 400Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR4200 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR4211S-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.