The CR4211S-20 is a current sensing module with an accuracy of 0.5%. It is designed for panel or DIN rail mounting and can operate within a temperature range of 0 to 60°C. The module has a response time of 250ms and is capable of sensing currents up to 20A.
Sign in to ask questions about the CR Magnetics CR4211S-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CR Magnetics CR4211S-20 technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 20A |
| Frequency | 400Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR4200 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR4211S-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.