The CR4220-25 is a 25A current sensor with a module package and a DIN rail mount. It has an accuracy of 0.5% and operates within a temperature range of 0 to 60°C. The sensor is designed for use in AC and DC current applications and has a response time of 250ms.
CR Magnetics CR4220-25 technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Current Sensing | 25A |
| Frequency | 400Hz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Channels | 1 |
| Packaging | Bulk |
| Response Time | 250ms |
| Series | CR4200 |
| RoHS | Compliant |
Download the complete datasheet for CR Magnetics CR4220-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.